Optek / TT Electronics FS210/FS310 FlexSense™ Evaluation Kits
Optek / TT Electronics FS210/FS310 FlexSense™ Evaluation Kits include all components for evaluation, including a scanner pc board with either the FS210 or FS310. The Optek / TT Electronics FS210/FS310 kit also includes a breakout board, USB cable, ribbon cable, and an LED board for the kit. All the software needed is included electronically, making setup a breeze. The evaluation kit is ideal for incremental encoder applications.Features
- Scanning board size is approximately 60mm x 60mm
- Assembled with the following components
- FS210 or FS310 programmable pixel array
- Signal connector 2 x 15-pin male
- LED connector 2 x 6 pin female (used only for the FS210 kit)
- Passive components as needed
- Breakout board, size approximately 80mm x 100mm
- Assembled with accessible test points per Table 1
- Ribbon cable connector
- LED board size approximately 30mm x 50mm (included only with the FS201 kit)
- Assembled with
- LED
- Connector 2 x 6-pin male
- Ribbon cable to connect breakout board to scanning board
Videos
Opublikowano: 2022-06-20
| Zaktualizowano: 2023-04-24