Transtector ALPU Outdoor GbE PoE++ Data Surge Protectors
Transtector ALPU Outdoor Gigabit Ethernet/PoE++ Data Surge Protectors (SPDs) use Silicon Avalanche Suppression Diode (SASD)/Gas Discharge Tube (GDT) technology to protect critical equipment in Gigabit Ethernet/PoE++ or 10Gigabit Ethernet/PoE++ protocol data networks while remaining transparent to data throughput. ALPU PoE++ outdoor-style surge protectors provide effective protection against electrical transient surges generated by lightning and internal switching events. These Transtector SPDs support long-term system reliability by absorbing high amounts of transient energy while maintaining a very low clamping voltage.
Features
- ALPU-F140
- FDOT APL 620-004-012
- NEMA TS2 tested and compliant
- UL 497B, EN/IEC60950-1
- Gigabit Ethernet/PoE++
- Patented weatherized wiring grommet
- Configurable weep holes
- Shielded RJ-45
- Conformal-coated PCBA
- Dielectric lube to weatherize RJ-45 connections
- Pole mount or wall mount
- ALPU-M150
- 10 Gigabit Ethernet/PoE++
- Patented weatherized wiring grommet
- Configurable weep holes
- Shielded RJ-45
- Conformal-coated PCBA
- Dielectric lube to weatherize RJ-45 connections
- Pole mount or wall mount
Applications
- Traffic control systems
- 10 Gigabit/PoE++ or Gigabit Ethernet/PoE++ networks
- Telecommunications base stations
- WISP/ISP
- IT and data centers
- Point-to-point links
- Control lines and sense loops
- Oil and gas
Specifications
- Data rates
- 1000Mb/s (ALPU-F140)
- 10,000Mb/s (ALPU-M140)
- 48VDC typical and 60VDC maximum data voltage rating
- Shielded RJ45 connectors
- 100Ω characteristic impedance
- 100W PoE power
- 1.5A PoE current per pin
Dimensions in (mm)
Opublikowano: 2026-01-28
| Zaktualizowano: 2026-03-11