TRACO Power THD 10N 10 Watt Isolated DC/DC Converters
TRACO Power THD 10N 10 Watt Isolated DC/DC Converters offer an optimized cost/performance ratio of DC/DC converters with an output power of 10 Watt. THD 10N Series comes with an internal EMI filter to meet EN55022, class A without external components. General features like no minimum load requirement, overload protection, and high efficiency add design versatility. TRACO Power THD 10N Series 10 Watt Isolated DC/DC Converters utilize the popular DIP-24 standard package they are also a drop-in replacement for many cost-critical applications.Features
- Wide 2:1 input voltage range
- Internal EMI-filter meets EN 55022, class A without external components
- High efficiency up to 87%
- Operating temperature range -40°C to +85°C
- No minimum load required
- I/O isolation 1,500 VDC
- Overload protection
- 3-year product warranty
Outline Dimensions
View Results ( 18 ) Page
| Numer części | Karta charakterystyki | Opis | Moc wyjściowa | Napięcie wejściowe | Napięcie wyjścia – kanał 1 | Prąd wyjścia–kanał 1 |
|---|---|---|---|---|---|---|
| THD 10-2423N | ![]() |
DC/DC Converters - Through Hole 18-36Vin 15V 333mA, -15Vout 333mA | 10 W | 24 V | 15 V | 333 mA |
| THD 10-2411N | ![]() |
DC/DC Converters - Through Hole 18-36Vin 5.1Vout 2A 10W Iso DC/DC | 10 W | 24 V | 5.1 V | 2 A |
| THD 10-1210N | ![]() |
DC/DC Converters - Through Hole 9-18Vin 3.3Vout 2.7A 10W Iso DC/DC | 10 W | 9 V to 18 V | 3.3 V | 2.7 A |
| THD 10-1211N | ![]() |
DC/DC Converters - Through Hole 9-18Vin 5.1Vout 2A 10W Iso DC/DC | 10 W | 9 V to 18 V | 5.1 V | 2 A |
| THD 10-1212N | ![]() |
DC/DC Converters - Through Hole 9-18Vin 12Vout 833mA 10W Iso DC/DC | 10 W | 9 V to 18 V | 12 V | 833 mA |
| THD 10-1222N | ![]() |
DC/DC Converters - Through Hole 9-18Vin 12V 416mA, -12Vout 416mA | 10 W | 9 V to 18 V | 12 V | 416 mA |
| THD 10-2412N | ![]() |
DC/DC Converters - Through Hole 18-36Vin 12V 833mA 10W Iso DC/DC | 10 W | 24 V | 12 V | 833 mA |
| THD 10-2413N | ![]() |
DC/DC Converters - Through Hole 18-36Vin 15V 666mA 10W Iso DC/DC | 10 W | 24 V | 15 V | 666 mA |
| THD 10-4810N | ![]() |
DC/DC Converters - Through Hole 36-75Vin 3.3V 2.7A 10W Iso DC/DC | 10 W | 48 V | 3.3 V | 2.7 A |
| THD 10-4811N | ![]() |
DC/DC Converters - Through Hole 36-75Vin 5.1Vout 2A 10W Iso DC/DC | 10 W | 48 V | 5.1 V | 2 A |
Opublikowano: 2015-07-30
| Zaktualizowano: 2022-03-11