TRACO Power TMR 4 & TMR 4WI Regulated 4W DC-DC Converters
TRACO Power TMR 4 and TMR 4WI Series Regulated 4W DC-DC Converters are available with 2:1 (TMR 4) or 4:1 (TMR 4WI) input ranges in a compact SIP-8 package. The converters are available with either single or dual output voltages ranging from 5VDC to 24VDC. The series has 1600VDC of I/O isolation voltage and features short-circuit and overload protection. The converters offer up to 87% efficiency and have a temperature range of -40°C to +70°C without derating. TRACO Power TMR 4 and TMR 4WI Series Regulated 4W DC-DC Converters are certified according to the latest IEC/EN/UL 62368-1 industrial standard.Features
- SIP-8 compact package
- 2:1 or 4:1 wide input voltage range
- -40°C to +70°C temperature range without derating
- Up to 87% high efficiency
- 1600VDC I/O isolation
- Short-circuit and overload protection
- Fully regulated outputs
- Remote on/off control
- Three-year product warranty
Dimensions & Pinout
Videos
Opublikowano: 2020-10-14
| Zaktualizowano: 2024-11-08