Toshiba TMPM3H Arm® Microcontrollers

Toshiba TMPM3H Arm® Microcontrollers feature Arm Cortex® M3 core and are available in 64-pin to 144-pin and seven types of packages. These microcontrollers offer an oscillation frequency detector (OFD), an abnormal system clock detection, and an eight-level voltage detection (LVD) circuit that generates interrupts and reset outputs. The TMPM3H Arm microcontrollers provide 40 segments x four common (maximum) non-bias drive LCD display controllers (DLCD). These microcontrollers also provide one-channel EMG signal output to the A-PMD comparator and seven- to eight-channel universal asynchronous receiver transmitter (UART).

Toshiba TMPM3H Arm microcontrollers feature a one-channel real-time clock (RTC) and a remote control signal preprocessor (RMC). These microcontrollers operate at a 2.7V to 5.5V supply voltage range and in a -40°C to +105°C temperature range. The TMPM3H series is ideal for consumer and industrial products, including home appliances, office automation (OA) and household equipment, audio-visual (AV) devices, and motor control devices.

Features

  • Arm Cortex M3 core
  • 64-pin to 144-pin package
  • 256KB to 512KB code flash, 32KB data flash
  • OFD abnormal system clock detection
  • 8-level LVD circuit generates interrupts and reset outputs
  • 1-channel comparator
  • 2-channel 8-bit digital-to-analog converter (DAC)
  • On-chip debug (JTAG/SW)
  • Trigger selector (TRGSEL)
  • 12- to 21-channel analog inputs 12-bit ADC
  • 40 segments x 4 commons (max) non-bias drive DLCD
  • 1-channel RTC
  • 1-channel RMC 
  • 1-channel CRC32 and CRC16 CRC calculation circuit (CRC)
  • I2C interface

Applications

  • Home appliances
  • OA equipment
  • Household equipment
  • AV devices
  • Motor control devices

Specifications

  • 2.7V to 5.5V supply voltage range
  • 1MHz to 120MHz operating frequency
  • -40°C to +105°C temperature range

Videos

Block Diagram

Block Diagram - Toshiba TMPM3H Arm® Microcontrollers
Opublikowano: 2023-07-14 | Zaktualizowano: 2023-10-18