Phoenix Contact E.FOX S 10 Wire Stripping Devices

Phoenix Contact E.FOX S 10 Wire Stripping Devices are electric-driven stripping devices for the efficient processing of conductors operated through a touch display. These devices allow quick completion of fill or partial stripping length through motorized drives. The E.FOX S wire stripping devices function based on the plug-n-play principle. These devices feature an inclined 5″ touchscreen display, LED signal lights at the insertion point, and 0.3s of cycle time. The E.FOX S wire stripping devices can be integrated into worker assistance systems, including the clipx WIRE assist.

Features

  • Plug-n-play principle
  • Inclined 5″ touchscreen display
  • 0.3s of cycle time
  • LED signal lights at the insertion point
  • Interface with a barcode scanner
  • Data port for communication with the clipx WIRE assist
  • Wider cross-section than the WF1000 wire stripping device
  • Locking ability to prevent accidental changes to settings
  • Special-shaped blades with a large cross-section range for diverse wire types

Videos

Opublikowano: 2024-06-09 | Zaktualizowano: 2024-07-08