Amphenol Times Microwave Systems SPO™ Low Loss/Low PIM Coaxial Cables

Amphenol Times Microwave Systems SPO™ Low Loss/Low PIM Coaxial Cable features -160dBc PIM for optimal system performance. This jumper cable is flexible for easy installation, and its durable black polyethylene outer jacket makes it suitable for outdoor use. A corrugated copper outer conductor provides >100dB shielding. The SPO series is 100% tested for static and dynamic PIM, VSWR, and insertion loss. Amphenol Times Microwave Systems SPO Low Loss/Low PIM Coaxial Cable operates in a -40°C to +85°C temperature range and has a 10-year Times Microwave warranty.

Features

  • Low PIM jumper cables
  • Super flexible for ease of installation
  • Durable black polyethylene outer jacket suitable for outdoor use
  • Serial marker band includes PIM, VSWR, and IL test data, which is retained and accessible on the Times Microwave website
  • 10-year Times Microwave warranty

Specifications

  • -160dBc PIM for optimal system performance
  • VSWR
    • 1.25:1 maximum up to 3GHz
    • 1.35:1 maximum up to 6GHz
  • Insertion loss should not exceed 1.1 x published attenuation + 2 x 0.15dB
  • >100dB shielding due to corrugated copper outer conductor
  • -40°C to +85°C operating temperature range

Cable Construction

Amphenol Times Microwave Systems SPO™ Low Loss/Low PIM Coaxial Cables
Opublikowano: 2022-05-03 | Zaktualizowano: 2026-04-09