Texas Instruments UCC21739-Q1 Single-Channel Isolated Gate Driver
Texas Instruments UCC21739-Q1 Single-Channel Isolated Gate Driver is a galvanic isolated single-channel gate driver designed for SiC MOSFETs and IGBTs up to 990VDC operating voltage. The device has advanced protection features, best-in-class dynamic performance, and robustness. Texas Instruments UCC21739-Q1 has up to ±10A peak source and sink current. The input side is isolated from the output side with SiO2 capacitive isolation technology, supporting up to 700kVRMS working voltage. It also has 6kVPK surge immunity basic isolation with longer than 40 years of isolation barrier life, providing low part-to-part skew and >150V/ns common-mode noise immunity (CMTI).The UCC21739-Q1 includes state-of-the-art protection features, such as fast overcurrent and short circuit detection and shunt current sensing support. It also has fault reporting, an active Miller clamp, and input and output side power supply UVLO to optimize SiC and IGBT switching behavior and robustness. The isolated analog to the PWM sensor can be utilized for easier temperature or voltage sensing. This feature further increases the drivers’ versatility and simplifies the system design effort, size, and cost.
Features
- 3kVRMS single-channel isolated gate driver
- AEC-Q100 qualified for automotive applications
- SiC MOSFETs and IGBTs up to 990Vpk
- 33V maximum output drive voltage (VDD-VEE)
- ±10A drive strength and split output
- 150V/ns minimum CMTI
- 270ns response time fast overcurrent protection
- External active miller clamp
- Internal 2-level turn-off when a fault happens
- Isolated analog sensor with PWM output for
- Temperature sensing with NTC, PTC, or thermal diode
- High voltage DC-Link or phase voltage
- Alarm FLT on over current and reset from RST/EN
- Fast enable/disable response on RST/EN
- Reject < 40ns noise transient and pulse on input pins
- 12V VDD UVLO with power good on RDY
- Inputs/outputs with over/under-shoot transient voltage Immunity up to 5V
- 130ns (maximum) propagation delay and 30ns (maximum) pulse/part skew
- SOIC-16 DW package with creepage and clearance distance >8mm
- Operating junction temperature –40°C to 150°C
Applications
- Traction inverter for EVs
- Onboard charger and charging pile
- DC/DC Converter for HEV/EVs
Functional Block Diagram
Opublikowano: 2020-05-22
| Zaktualizowano: 2025-03-10