Texas Instruments UCC20225/UCC20225-Q1 Isolated Gate Drivers
Texas Instruments UCC20225/UCC20225-Q1 Isolated Gate Drivers are single-input, dual-channel gate drivers with 4A source and 6A sink peak current. This driver comes in a space-saving 5mm x 5mm LGA-13 package. This device is designed to drive power MOSFETs, IGBTs, and SiC MOSFETs up to 5MHz with best-in-class propagation delay and pulse-width distortion, in applications requiring the highest power density. The input side is isolated from the two output drivers by a 2.5kVRMS reinforced isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI). Internal functional isolation between the two secondary-side drivers allows a working voltage of up to 700VDC.The UCC20225/UCC20225-Q1 can be used for a half-bridge driver with programmable dead time (DT). When set high, a disable pin shuts down both outputs simultaneously and allows normal operation when left open or grounded. As a fail-safe measure, primary-side logic failures force both outputs low. The Texas Instruments UCC20225-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- Single input, dual output
- 5mm x 5mm space-saving LGA-13 package
- Operating temperature range –40 to +125°C
- Switching parameters
- 19ns Typical propagation delay
- 10ns Minimum pulse width
- 5ns Maximum delay matching
- 6ns maximum pulse-width distortion
- Common-Mode Transient Immunity (CMTI) greater than 100V/ns
- Surge immunity up to 4600V
- 4A peak source, 6A peak sink output
- TTL and CMOS compatible inputs
- 3V to 18V input VCCI range to interface with both digital and analog controllers
- Up to 25V VDD output drive supply
- Programmable dead time
- Rejects input pulses and noise transients shorter than 5ns
- Fast disable for power sequencing
- Safety-related and regulatory approvals
- 3535VPK isolation per DIN V VDE V 0884-10 and DIN EN 61010-1
- 2500VRMS isolation for 1 minute per UL 1577
- CQC certification per GB4943.1-2011
Applications
- Server, telecom, IT, and industrial infrastructures
- Isolated converters in offline AC-to-DC power supplies
- Motor drive and DC-to-AC solar inverters
- LED lighting
- HEV and BEV battery chargers
Functional Block Diagram
Opublikowano: 2017-08-16
| Zaktualizowano: 2025-08-01