Texas Instruments TX7516EVM Evaluation Module (EVM)
Texas Instruments TX7516EVM Evaluation Module (EVM) evaluates the performance and features of the TX7516. The TX7516 is a highly integrated high-performance transmitter solution for ultrasound imaging systems. It has 16 pulser circuits, 16 transmit/receive switches, and supports on-chip beamforming.Texas Instruments TX7516EVM has a built-in current-sensing circuit that can evaluate power dissipation when the TX7516 is operating in different modes. The evaluation module provides a programmable low-jitter beamforming clock up to 320MHz to the TX7516. The TX7516EVM comes with a GUI that can be used to monitor the device power, program the TX7516 memory/registers, and change the beamforming clock frequency.
Features
- Transmit high-voltage pulses with 320MHz beamforming clock speed
- Onboard power sensing for all power supplies
- Access to all TX7516 registers
- Self-test mode to generate predefined transmit patterns without requiring a USB connection
Kit Contents
- TX7516EVM evaluation module
- Mini-USB cable
Board Layout
Opublikowano: 2024-04-09
| Zaktualizowano: 2024-04-18