Texas Instruments TUSB217AEVM-BC Evaluation Module (EVM)
Texas Instruments TUSB217AEVM-BC Evaluation Module (EVM) is used to evaluate the signal conditioning abilities of the TUSB217A device for various applications. The TUSB217AEVM-BC was designed to be used as a path connection between a USB 2.0 host and a USB 2.0 device. The evaluation module provides multiple connector options to help eliminate the use of adapters. The upstream interface to the evaluation module consists of three possible input connectors: a USB 2.0 Mini-B Receptacle, a USB 3.1 Type B Receptacle, and a USB 3.1 Type-A Plug. The downstream interface to the evaluation module consists of three USB 3.1 Type-A Receptacle output connectors. Each section of the evaluation module is detachable from the mainboard along the board perforations. The Texas Instruments TUSB217AEVM-BC can be connected to the system using various cable lengths to verify system operation under different conditions.Features
- Plug and play design
- The evaluation module is powered by USB, so no external components needed
- LEDs available to view device status
- All device pin configuration options can be evaluated on the evaluation module
- I2C interface accessible
Kit Contents
- TUSB217AEVM-BC evaluation module
- TUSB217AEVM-BC user’s manual
Block Diagram
Opublikowano: 2021-06-14
| Zaktualizowano: 2025-03-07