Texas Instruments TS5USBC402EVM USB 2.0 Mux/Demux Evaluation Module

Texas Instruments TS5USBC402EVM USB 2.0 Mux/Demux Evaluation Module (EVM) is a printed circuit board (PCB) created to help customers evaluate the TS5USBC40x for Type-C applications. The TS5USBC40x is a bidirectional low-power dual port, high-speed, USB 2.0 analog switch with integrated protection for Type-C systems. The device is configured as a dual 2:1 or 1:2 switch and is optimized for handling the USB 2.0 D+/- lines in a Type-C system.

Features

  • Plug and play design
  • Power the evaluation module by USB VBUS or 5 to 5.5V DC IN through a power jack J3
  • Access the I2C bus through headers
  • Configurable through dip switches
Opublikowano: 2017-12-08 | Zaktualizowano: 2022-07-18