Texas Instruments TPS65224Q1EVM PMIC Evaluation Module (EVM)

Texas Instruments TPS65224Q1EVM PMIC Evaluation Module (EVM) can test, demonstrate, debug, and configure the TPS6522x power management IC for automotive and industrial applications. The device installed on the board is the TPS6522430-Q1, which has a 2+1+1 phase configuration for the buck converters, with one 10A output and two 2A outputs. The Texas Instruments TPS65224Q1EVM evaluation module is both an evaluation and development tool. The device and system level configurability with the evaluation module is available through an easy-to-use graphical user interface (GUI) tool.

Features

  • The evaluation module can be powered with a bench power supply or USB-C™
  • The board can be reworked to support other TPS6522x devices
  • Input voltage ranges from 3V to 5.5V
  • Onboard MSP432 to communicate with PMIC using the GUI via USB-C cable

Kit Contents

  • TPS65224Q1EVM evaluation module
  • USB-A male to USB-C male cable
Texas Instruments TPS65224Q1EVM PMIC Evaluation Module (EVM)

Applications

  • Automotive infotainment and digital cluster, navigation systems, telematics, body electronics, and lighting
  • Advanced driver assistance system (ADAS)
  • Industrial control and automation

Board Layout

Mechanical Drawing - Texas Instruments TPS65224Q1EVM PMIC Evaluation Module (EVM)
Opublikowano: 2024-12-17 | Zaktualizowano: 2025-02-27