Texas Instruments TPS6522005-EP PMICs

Texas Instruments TPS6522005-EP Power Management Integrated Circuit (PMIC) is designed to supply a wide range of SoCs in portable and stationary applications. This PMIC provides three step-down converters and four linear regulators. The TPS6522005-EP PMIC functions at -55°C to 125°C ambient temperature range, which makes PMIC an excellent choice for various industrial automotive applications. The PMIC converter needs a small 470nH inductor, 4.7µF input capacitance, and a minimum 10µF output capacitance per rail. The LDO1 and LDO2 support output currents of 400mA at a 0.6V to 3.4V output voltage range. The LDO3 and LDO4 support output currents of 300mA at a 1.2V to 3.3V output voltage range.

The TPS6522005-EP PMIC is ideally used for low-power industrial MPUs such as AM62x and AM64x with low ambient temperature support requirements. This IC also features an I2C interface, IOs, GPIOs, and Multi-Function Pins (MFP) that allow a seamless interface to a wide range of SoCs. The TPS6522005-EP PMIC devices have gold bond wires, a temperature range of -55°C to 105°C, and an SnPb lead finish.

Features

  • Supports defense, aerospace, and medical applications
  • Dynamic voltage scaling on all three buck converters
  • Low IQ/PFM, PWM-mode (quasi-fixed frequency), or fixed frequency mode
  • Programmable power sequencing and default voltages
  • I2C interface, supporting standard, fast-mode, and fast-mode+
  • Designed to support systems with 14+ rails (2x TPS6522005-EP devices in multi-PMIC configuration)
  • 2 GPOs, 1 GPIO, and 3 multi-function-pins
  • EEPROM programmability
  • Functional safety capable
  • Controlled baseline
  • One assembly/test site
  • One fabrication site
  • Extended product life cycle
  • Extended product-change notification
  • Product traceability

Specifications

  • 3 buck converters at up to 2.3MHz switching frequency:
    • 1x VIN:
      • 2.5V to 5.5V
      • IOUT: 3.5A
      • VOUT 0.6V to 3.4V
    • 2x VIN:
      • 2.5V to 5.5V
      • IOUT: 2A
      • VOUT 0.6V to 3.4V
  • 4 linear regulators:
    • 2x VIN:
      • 1.5V to 5.5V
      • IOUT: 400mA
      • VOUT: 0.6V to 3.4V (configurable as load switch and bypass mode, supporting SD card)
    • 2x VIN:
      • 2.2V to 5.5V
      • IOUT: 300mA
      • VOUT: 1.2V to 3.3V (configurable as load switch)

Applications

  • Low power industrial MPUs such as AM62x and AM64x with requirements for low ambient temperature support

Functional Block Diagram

Block Diagram - Texas Instruments TPS6522005-EP PMICs

Typical Application Diagram

Application Circuit Diagram - Texas Instruments TPS6522005-EP PMICs
Opublikowano: 2024-01-24 | Zaktualizowano: 2024-01-30