Texas Instruments TPS546C23EVM1-746 Evaluation Module (EVM)

Texas Instruments TPS546C23EVM1-746 Evaluation Module (EVM) is designed to help evaluate the TPS546C23. The TPS546C23 is a voltage mode 35A synchronous buck converter with integrated MOSFETs. There are two separate converters included in the Texas Instruments TPS546C23EVM1-746. Each of these converters provides a 0.9V output at up to 35A from a 12V input bus.

Features

  • Two separated PMBUS-enabled BUCK converters
    • 35A DC steady-state output current from each converter
  • ±0.5% 0.6VREF tolerance over -40 to 125°C junction temperature
  • 0.35V to 1.65V adjustable VREF for AVS and margining through PMBUS
  • A true differential remote sense amplifier
  • Programmable OCP, UVLO, OV, UV, OT thresholds
    • Internal temperature monitoring
Opublikowano: 2016-12-29 | Zaktualizowano: 2022-03-11