Texas Instruments TPS4812Q1EVM Evaluation Module
Texas Instruments TPS4812Q1EVM Evaluation Module is designed to quickly and easily demonstrate the TPS4812-Q1 smart high-side driver. The 3.5V to 95V TPS4812-Q1 controller has two strong 2A gate drivers with separate control inputs, enabling multiple configurations, featuring a low power path mode, with auto load wake-up options.The TI TPS4812Q1EVM delivers bi-directional current monitoring and adjustable I2t, based on overcurrent and short circuit protection with configurable auto-retry and latch-off fault behavior.
Features
- 3V to 80V operating voltage range
- 16A to 36A adjustable short circuit protection using onboard jumpers
- Programmable I2t shut-down time
- Programmable short-circuit protection delay
- Programmable auto-retry and latch options
- Bi-directional current monitoring
- LED status indication for fault conditions
Applications
- 48V battery management system
- DC/DC converter
- Automotive power distribution box
- Zonal
Overview
Setup with Test Equipment
Opublikowano: 2025-08-26
| Zaktualizowano: 2025-09-08