Texas Instruments TPS2597EVM eFuse Evaluation Module (EVM)

Texas Instruments TPS2597EVM eFuse Evaluation Module (EVM) allows the reference circuit evaluation of the TPS2597xx eFuse family of products. The TPS2597xx devices are a 2.7V to 23V, 7A eFuses with integrated 10mΩ FET with over current, inrush current protection, adjustable over-current transient blanking timer, programmable under-voltage, and over-voltage protection. The Texas Instruments TPS2597EVM eFuse Evaluation Module has three channels and enables evaluation of TPS25970A, TPS25972A, and TPS25974L eFuses from the TPS2597xx family. Channels 1, 2, 3 are standalone channels and provide programmable OVCSEL, OVLO, ITIMER, dVdt, and ILM settings. The input power is applied at connectors J1, J9, and J15 while J8, J14, and J20 provide the output connection for Channels 1, 2, and 3.

Features

  • 2.7V to 23V (typ.) operation
  • 1A to 8A programmable current limit using onboard jumpers
  • Programmable transient current blanking timer
  • Programmable output slew rate control, UVLO, current limit
  • LED status for power good and fault indication

Required Equipment

  • Power Supplies
    • One adjustable power supply with 0V to 30V output and 0A to 10A output current limit
  • Oscilloscope
    • A DPO2024 or equivalent, three 10x voltage probes, and a DC current probe
  • Meters
    • One DMM minimum needed
  • Loads
    • One resistive load or equivalent that can tolerate up to 10A DC load at 24V and is capable of the output short

Applications

  • Hot-swap, hot-plug
  • Server standby rails
  • Optical modules
  • PCIe, SSDs, and HDDs
  • Routers and switches
  • Industrial PC
  • Digital TV

Test Setup

Mechanical Drawing - Texas Instruments TPS2597EVM eFuse Evaluation Module (EVM)
Opublikowano: 2022-03-23 | Zaktualizowano: 2022-03-30