Texas Instruments TPS25820EVM-835 Controller & Power Switch EVM

Texas Instruments TPS25820EVM-835 Controller and Power Switch Evaluation Module are used to demonstrate the TPS25820, a USB Type-C controller with an integrated 1.5A rated VBUS switch. The TPS25820EVM-835 meets the Source requirements as defined in the USB Type-C Specification. The device implements a source state machine to detect features such as device attach/detach, connection orientation, and attached device type.

Features

  • USB Type-C Rev.1.2 compliant source controller
  • 1.5A capability advertisement on CC line and 1.7A OUT current limit
  • Connector Attach/Detach detection and super-speed polarity determination
  • CC1 and CC2 +/-8kV contact and +/-15kV air discharge ESD rating (IEC 61000-4-2)
Opublikowano: 2017-12-11 | Zaktualizowano: 2022-07-18