Texas Instruments TPS16630-32EVM eFuse Evaluation Module

Texas Instruments TPS16630-32EVM eFuse Evaluation Module is ideal for getting started on development with the TPS1663x devices. The TPS1663x 60V, 6A power limiting eFuses with a 31mΩ integrated FET provides adjustable features such as accurate overcurrent protection, fast short circuit protection, output slew rate control, overvoltage protection, and under-voltage lockout. The Texas Instruments TPS16630-32EVM eFuse Evaluation Module offers an onboard reset switch, fault indicators, an output power limiting scheme, and programmable VOUT slew rate control.

Features

  • 4.5V to 60V input operating voltage range
  • 0.6A to 6A programmable current limit
  • Output Power Limiting Scheme (PLIM)
  • Programmable input UVLO and OVP cut off – 18V and 33V respectively
  • Fixed overvoltage clamp (Channel 2 only) – 35V fixed
  • Programmable VOUT slew rate control
  • Selectable overcurrent fault response (auto-retry and latch)
  • Optional onboard transient protection devices like input TVS and output Schottky diodes
  • 33V SMC TVS for power rails up-to 33V and 51V SMB TVS for 48V power rails
  • Onboard reset switch and fault indicators

Applications

  • PLC, CNC
  • Medical equipment
  • Control and automation
  • Industrial power systems
  • Sensors hubs

Layout

Location Circuit - Texas Instruments TPS16630-32EVM eFuse Evaluation Module
Opublikowano: 2019-04-24 | Zaktualizowano: 2023-08-24