Texas Instruments TMUX541x 4-Channel (SPST) Switches

Texas Instruments TMUX541x 4-Channel (SPST) Switches are general-purpose, complementary metal-oxide semiconductor (CMOS) switch devices with four independently selectable 1:1, single-pole, single-throw (SPST) switch channels. The devices work with dual supplies (±4.5V to ±25V), a single supply (4.5V to 50V), or asymmetric supplies (such as VDD = 37.5V, VSS = –12.5V). The TMUX541x supports bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins ranging from VSS to VDD.

The switches of the Texas Instruments TMUX541x are controlled with appropriate logic control inputs on the SELx pins. The TMUX541x exhibits break-before-make switching, enabling the device to be used in cross-point and multiplexing applications.

Features

  • ±4.5V to ±25V dual supply range
  • 4.5V to 50V single supply range
  • Asymmetric dual supply support (for example: VDD = 37.5V, VSS = -12.5V)
  • 1.8V logic compatible
  • 21Ω (typ.) low on-resistance
  • 12pF (typ.cal) low on-capacitance
  • 0.005Ω (typ.) ultra-low on-resistance flatness
  • 0.002nA (typ.), 40nA (max.) low on-leakage current 
  • 13pC (typ.) low charge injection 
  • –40°C to +125°C operating temperature
  • Rail-to-rail operation
  • Bidirectional operation
  • Break-before-make switching (TMUX5413)

Applications

  • Sample-and-hold circuits
  • Feedback gain switching
  • Signal isolation
  • Semiconductor test equipment
  • Programmable logic controllers (PLC)
  • Factory automation and control
  • Professional audio equipment
  • Instrumentation (lab, analytical, and portable)
  • Data acquisition systems (DAQ)
  • Optical test equipment

Functional Block Diagrams

Block Diagram - Texas Instruments TMUX541x 4-Channel (SPST) Switches
Opublikowano: 2025-12-12 | Zaktualizowano: 2026-02-28