Texas Instruments TLVx387 High-Precision Op Amps

Texas Instruments TLVx387 High-Precision Operational Amplifiers (Op Amps) come with zero-drift technology, offset voltage and offset drift that provides unparalleled long-term stability. With a mere 570µA of quiescent current, the TLVx387 can achieve 5.7MHz bandwidth, a broadband noise of 8.5nV/√Hz, and a 1/f noise at 177nVPP. These specifications are crucial to attaining extremely-high precision and no degradation of linearity in 16-bit to 24-bit analog to digital converters (ADCs). The TLVx387 features flat bias current over temperature; therefore, little to no calibration is needed in high input impedance applications over temperature. All versions of the Texas Instruments TLVx387 are specified over the industrial temperature range of –40°C to +125°C.

Features

  • ±10µV (maximum) ultra-low offset voltage
  • ±0.01µV/°C zero drift
  • 300pA (maximum) low-input bias current
  • 8.5nV/√Hz at 1kHz low noise
  • No 1/f noise (177nVPP (0.1Hz to 10Hz))
  • Common-mode input range ±100mV beyond supply rails
  • 5.7MHz gain bandwidth
  • Quiescent current (570µA per amplifier)
  • 1.7V to 5.5V single supply
  • ±0.85V to ±2.75V dual supply
  • EMI and RFI filtered inputs

Applications

  • Electronic thermometer
  • Weigh scale
  • Temperature transmitter
  • Ventilators
  • Data acquisition (DAQ)
  • Semiconductor test
  • Lab and field instrumentation
  • Merchant network and server PSU
  • Analog input module
  • Pressure transmitter

Functional Block Diagram

Block Diagram - Texas Instruments TLVx387 High-Precision Op Amps
Opublikowano: 2022-03-21 | Zaktualizowano: 2024-03-19