Texas Instruments TLV773 Low-Dropout (LDO) Linear Regulator
Texas Instruments TLV773 Low-Dropout (LDO) Linear Regulator can source 300mA of output current. This LDO is designed to provide a voltage source with high PSRR while providing load and line transient performance that can meet the requirements of various circuits. With an input voltage range of 1.4V to 5.5V and an output voltage range of 0.6V to 3.3V, the TLV773 is flexible enough to be used in multiple applications.The Texas Instruments TLV773 features an internal soft-start circuit to avoid excessive inrush current, thus minimizing the input voltage drop during start-up. An active pulldown circuit quickly discharges the output when the LDO is disabled and provides a known start-up state. The EN input allows an external logic signal to enable or disable the regulated output. The LDO is stable with small ceramic capacitors, which allows for a small overall package size. The operating junction temperature range is from −40°C to +85°C. This LDO is available in standard SOT-23 (DBV) and 1mm×1mm X2SON (DQN) packages.
Features
- 55dB (1MHz) high PSRR
- VIN range of 1.4V to 5.5V
- Fixed output voltage range of 0.6V to 3.3V
- 1% output voltage accuracy
- Low dropout voltage
- 180mV at 300mA (3.3VOUT, DQN package)
- Foldback current limit
- Active output pulldown resistor
- Packages
- 1mm×1mm, 4-pin X2SON (DQN)
- 5-pin SOT-23 (DBV)
Applications
- Smartphones
- Tablets
- Gaming consoles
- Notebooks
- Streaming media players
- Set-top boxes
- Camera modules
Functional Block Diagram
Opublikowano: 2024-03-06
| Zaktualizowano: 2025-01-20