Texas Instruments TLV70xx/TLV70xx-Q1 Nano-Power Comparators

Texas Instruments TLV70xx/TLV70xx-Q1 Comparators offer nanoPower and low-voltage in an ultra-small leadless package of 0.8mm x 0.8mm. Standard packages are also provided in 5-pin SC70 and SOT-23, making the TLV70xx/TLV70xx-Q1 ideal for smartphones, smart meters, portable and battery-powered applications with space-critical designs.

Features provided by the devices include a propagation delay of 3µs and a quiescent supply current of 335nA, permitting an excellent combination of speed and power. Power-conscious systems with nanoPower enabled, monitor and respond quickly to fault conditions allowing a fast response time. Well-suited with 3V and 5V systems, the Texas Instruments TLV70xx/TLV70xx-Q1 Comparators offer a convenient operating range of 1.6V to 6.5V. Engineers can use the devices for precision voltage monitoring in harsh, noisy environments where slow-moving input signals must be converted into clean digital outputs. This benefit is afforded by no output phase inversion with overdriven inputs and internal hysteresis.

The TLV703x/TLV703x-Q1 Comparator also incorporates a push-pull output stage capable of sinking and sourcing milliamps of current when controlling an LED or driving a capacitive load. Characterized for level translators and bipolar to single-ended converters, the TLV704x/TLV704x-Q1 Comparator exhibits an open-drain output stage that can be pulled beyond VCC. The Texas Instruments TLV70xx-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Ultra-small X2SON, WSON, and WQFN packages
  • Tiny 5-pin SOT23 and SC70 packages
  • Wide supply voltage range of 1.6V to 6.5V
  • Quiescent supply current of 315nA
  • A low propagation delay of 3µs
  • "S" and "L" alternate pinouts with 1.2V min supply
  • Rail-to-rail common-mode input voltage
  • Internal hysteresis
  • Push-pull and open-drain output options
  • No phase reversal for overdriven inputs
  • -40°C to 125°C operating ambient temperature range

Applications

  • Mobile phones and tablets
  • Portable and battery-powered devices
  • IR receivers
  • Level translators
  • Threshold detectors and discriminators
  • Window comparators
  • Zero-crossing detectors

Block Diagram

Block Diagram - Texas Instruments TLV70xx/TLV70xx-Q1 Nano-Power Comparators
Opublikowano: 2018-01-26 | Zaktualizowano: 2025-06-30