Texas Instruments TLVx365/TLVx365-Q1 Operational Amplifier
Texas Instruments TLVx365/TLVx365-Q1 Operational Amplifiers are zero-crossover, rail-to-rail input and output CMOS operational amplifiers that are optimized for low voltage and cost-sensitive applications. These op-amps feature an excellent Common-Mode Rejection Ratio (CMRR), no input stage crossover distortion, high input impedance, and output swing. These devices operate at -40°C to 125°C temperature range and offer an ultra-low input bias current and a 50MHz bandwidth. These op-amps are ideal for driving sampling Analog-to-Digital Converters (ADCs) in applications like low-side current sensing, audio, signal conditioning, and sensor amplification. The TLVx365-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 50MHz gain bandwidth
- Zero-crossover distortion topology
- 115dB (typical) Common-Mode Rejection Ratio (CMRR)
- Rail-to-rail input and output
- 100mV input beyond the supply rail
- 4.5nV/√Hz noise
- 27V/µs slew rate
- 0.2μs to 0.01% fast settling
- Precision
- 2μV/°C (maximum) offset drift
- 20pA (maximum) input bias current
- 2.2V to 5.5V operating voltage range
Applications
- Signal conditioning
- Data acquisition
- Active filters
- Test equipment
- Audio
- Wideband amplifiers
- Rack server
Datasheets
Functional Block Diagram
Fast Settling Peak Detector
Opublikowano: 2023-01-27
| Zaktualizowano: 2025-04-28