Texas Instruments TLV351x/TLV351x-Q1 High-Speed Comparators

Texas Instruments TLV351x/TLV351x-Q1 High-Speed Comparators are 5V single-channel comparators with push-pull output. These devices offer an excellent speed-to-power ratio, with a 6ns propagation delay. The TLV351x/TLV351x-Q1 comparators also include a full supply voltage range of 2.7V to 5.5V with a quiescent supply current of only 1mA per channel. These devices include a Power-On Reset (POR) feature. This feature ensures the output remains in a known state (LOW) until the minimum supply voltage is reached, after which it responds to the inputs. The feature prevents false outputs during system power-up and power-down. The TLV351x-Q1 comparators are AEC-Q100 automotive-qualified. The TLV351x/TLV351x-Q1 devices are ideal for telematics eCall, automotive head unit, instrument cluster, On-board (OBC), and wireless chargers.

The Texas Instruments TLV351x/TLV351x-Q1 are available in standard leaded and leadless packages. These devices feature rail-to-rail inputs, low offset voltage, and large output drive current. The features and fast response time make the comparator well-suited for current sensing, zero-cross detection, and various other applications where precision and speed are critical. The TLV351x/TLV351x-Q1 devices are specified for operation across the expanded temperature range of -40°C to 125°C.

Features

  • Propagation delay of 6ns
  • High toggle frequency of 180MHz
  • 2.7V to 5.5V wide supply range
  • Input offset voltage of +/- 1mV (typical)
  • 1.1mA per channel low supply current
  • TLV351x-Q1 devices are AEC-Q100 qualified
  • Input voltage range extends 300mV beyond either rail
  • Internal hysteresis of 2.3mV
  • Power-on-reset provides a known startup condition
  • Push-pull output
  • Temperature range of -40°C to 125°C

Applications

  • Motor drive diagnostics and monitoring
  • Servo drive control module
  • Servo drive position sensor
  • Medical and healthcare
  • Field transmitters and sensors

Functional Block Diagram

Block Diagram - Texas Instruments TLV351x/TLV351x-Q1 High-Speed Comparators
Opublikowano: 2025-02-05 | Zaktualizowano: 2026-02-26