Texas Instruments TLA2518 Analog-to-Digital Converter (ADC)
Texas Instruments TLA2518 Analog-to-Digital Converter (ADC) is an easy-to-use, 8-channel, multiplexed, 12-bit, 1MSPS, successive approximation register (SAR) ADC. The eight channels can be independently configured as analog, digital, or digital outputs. The device has an internal oscillator for the ADC conversion process. The Texas Instruments TLA2518 communicates via an SPI-compatible interface and supports averaging multiple data samples with a single start of conversion. The built-in programmable averaging filters help reduce noise from the analog inputs and reduce the number of data samples required to be read by the host.Features
- Small package size
- WQFN 3mm x 3mm
- Eight channels configurable as any combination of
- Up to 8 analog inputs, digital inputs, or digital outputs
- GPIOs for I/O expansion
- Open-drain, push-pull digital outputs
- Wide operating ranges
- AVDD: 2.35V to 5.5V
- DVDD: 1.65V to 5.5V
- –40°C to +85°C temperature range
- Enhanced-SPI digital interface
- High-speed, 60MHz interface
- Achieve full throughput with > 13.5MHz SPI
- Programmable averaging filters
- Programmable sample size for averaging
- Averaging with internal conversions
- 16-bit resolution
Applications
- Macro remote radio units (RRU)
- Battery management systems (BMS)
- String inverters
- Central inverters
Functional Block Diagram
Opublikowano: 2020-02-05
| Zaktualizowano: 2024-05-20