Texas Instruments TDA4VE-Q1/TDA4AL-Q1/TDA4VL-Q1 SoC Processors

Texas Instruments TDA4VE-Q1/TDA4AL-Q1/TDA4VL-Q1 SoC Processors are based on the evolutionary Jacinto™ 7 architecture, targeted at Smart Vision Camera applications. These devices are built on extensive market knowledge accumulated over a decade of TI’s leadership in the Vision processor market. The Texas Instruments TDA4AL-Q1 provides high-performance computing for both traditional and deep learning algorithms at industry-leading power/performance ratios with a high level of system integration to enable scalability and lower costs for advanced vision camera applications. Key cores include next-generation DSP with scalar and vector cores, dedicated deep learning and traditional algorithm accelerators, current Arm and GPU processors for general computing, an integrated next-generation imaging subsystem (ISP), video codec, and isolated MCU island. All are protected by automotive-grade safety and security hardware accelerators.

Features

  • Processor cores
    • Two C7x floating point, vector DSP, up to 1.0GHz, 160 GFLOPS, 512 GOPS
    • Deep-learning matrix multiply accelerator (MMA), up to 8 TOPS (8b) at 1.0GHz
    • Vision Processing Accelerators (VPAC) with Image Signal Processor (ISP) and multiple vision assist accelerators
    • Depth and Motion Processing Accelerators (DMPAC)
    • Dual 64-bit Arm® Cortex®-A72 microprocessor subsystem at up to 2GHz
      • 1MB shared L2 cache per dual-core Cortex-A72 cluster
      • 32KB L1 DCache and 48KB L1 ICache per Cortex-A72 core
    • Up to six Arm Cortex-R5F MCUs at up to 1.0GHz
      • 16K I-Cache, 16K D-Cache, 64K L2 TCM
      • Two Arm Cortex-R5F MCUs in isolated MCU subsystem
      • Four (TDA4VE) or Two (TDA4AL/TDA4VL) Arm Cortex-R5F MCUs in general compute partition
    • GPU IMG BXS-64-4, 256kB Cache, up to 800MHz, 50 GFLOPS, 4 GTexels/s (TDA4VE and TDA4VL)
    • Custom-designed interconnect fabric supporting near-max processing entitlement
  • Memory subsystem
    • Up to 4MB of on-chip L3 RAM with ECC and coherency
      • ECC error protection
      • Shared coherent cache
      • Supports internal DMA engine
    • Up to Two External Memory Interface (EMIF) modules with ECC
      • Supports LPDDR4 memory types
      • Supports speeds up to 4266 MT/s
      • Two (TDA4VE) or One (TDA4AL/TDA4VL) 32-bit data bus with inline ECC up to 17GB/s per EMIF
    • General-Purpose Memory Controller (GPMC)
    • One (TDA4AL/TDA4VL) or Two (TDA4VE) 512KB on-chip SRAM in the MAIN Domain, protected by ECC
  • Functional Safety
    • Functional Safety-Compliant targeted (on select part numbers)
    • Developed for functional safety applications
    • Documentation available to aid ISO 26262 functional safety system design up to ASIL-D/SIL-3 targeted
    • Systematic capability up to ASIL-D/SIL-3 targeted
    • Hardware integrity up to ASIL-D/SIL-3 targeted for MCU Domain
    • Hardware integrity up to ASIL-B/SIL-2 targeted for Main Domain
    • Hardware integrity up to ASIL-D/SIL-3 targeted for the Extended MCU (EMCU) portion of the Main Domain
    • Safety-related certification
      • ISO 26262 planned
  • Device security (on select part numbers)
    • Secure boot with secure runtime support
    • Customer programmable root key, up to RSA-4K or ECC-512
    • Embedded hardware security module
    • Crypto hardware accelerators – PKA with ECC, AES, SHA, RNG, DES, and 3DES
  • High-speed serial interfaces
    • One PCI-Express® (PCIe) Gen3 controllers
      • Up to four lanes per controller
      • Gen1 (2.5GT/s), Gen2 (5.0GT/s), and Gen3 (8.0GT/s) operation with auto-negotiation
    • One USB 3.0 dual-role device (DRD) subsystem
      • Enhanced SuperSpeed Gen1 Port
      • Supports Type-C switching
      • Independently configurable as a USB host, USB peripheral, or USB DRD
    • Two CSI2.0 4L RX plus Two CSI2.04L TX
  • Automotive interfaces
    • Twenty Modular Controller Area Network (MCAN) modules with full CAN-FD support
  • Display subsystem
    • One (TDA4AL/TDA4VL) or Two (TDA4VE) DSI 4L TX (up to 2.5K)
    • One eDP 4L (TDA4VE/TDA4VL)
    • One DPI
  • Audio interfaces
    • Five Multichannel Audio Serial Port (MCASP) modules
  • Video acceleration
    • TDA4VE: H.264/H.265 Encode/Decode (up to 480MP/s)
    • TDA4AL: H.264/H.265 Encode only (up to 480MP/s)
    • TDA4VL: H.264/H.265 Encode/Decode (up to 240MP/s)
  • Ethernet
    • Two RMII/RGMII interfaces
  • Flash memory interfaces
    • Embedded MultiMediaCard Interface ( eMMC™ 5.1)
    • One Secure Digital 3.0/Secure Digital Input Output 3.0 interface (SD3.0/SDIO3.0)
    • Two simultaneous flash interfaces configured as
      • One OSPI or HyperBus™ or QSPI, and
      • One QSPI
  • System-on-Chip (SoC) architecture
    • 16nm FinFET technology
    • 23mm x 23mm, 0.8mm pitch, 770-pin FCBGA (ALZ)
  • Companion Power Management ICs (PMIC)
    • Functional Safety-Compliant support up to ASIL-D / SIL-3 targeted
    • Flexible mapping to support different use cases

Applications

  • Advanced Driver Assistance System (ADAS)
  • Machine vision
  • Industrial transport
  • Parking assist
  • Retail automation
  • Surveillance

Videos

Functional Block Diagram

Block Diagram - Texas Instruments TDA4VE-Q1/TDA4AL-Q1/TDA4VL-Q1 SoC Processors
Opublikowano: 2023-02-17 | Zaktualizowano: 2025-03-05