Texas Instruments TCA9555 I2C & SMBus I/O Expander
Texas Instruments TCA9555 I2C and SMBus I/O Expander are designed for the two-line bidirectional bus (I2C) and have a 1.65V to 5.5V VCC operation. These devices provide general-purpose remote I/O expansion for most microcontroller families via the I2C interface. The Texas Instruments TCA9555 consists of two 8-bit configurations (input or output selection), input port, output port, and polarity inversion (active high or active low operation) registers. At power-on, the I/Os are configured as inputs. The system master can enable the I/Os as inputs or outputs by writing to the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register.Features
- Low standby-current consumption of 3.5μA maximum
- I2C to parallel port expander
- Open-drain active-low interrupt output
- 5V tolerant I/O ports
- Compatible with most microcontrollers
- 400kHz fast I2C bus
- Configurable slave address with three address pins
- Polarity inversion register
- Latched outputs with high-current drive capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD protection exceeds JESD 22
- 2000V Human-Body model (A114-A)
- 1000V charged-device model (C101)
Applications
- Servers
- Routers (telecom switching equipment)
- Personal computers
- Personal electronics
- Industrial automation equipment
- Products with GPIO-limited processors
Simplified Schematic
Opublikowano: 2016-09-02
| Zaktualizowano: 2022-03-11