Texas Instruments TAS6501-Q1 Audio Amplifier

Texas Instruments TAS6501-Q1 Audio Amplifier is a mono-channel, digital-input, Class-D amplifier that supports a 2MHz switching frequency. This device can assess output load conditions in PLAY mode, with or without audio, using independent real‑time diagnostics operating separately from the host and system. The TAS6501-Q1 audio amplifier operates at 4.5V to 19V supply voltage and delivers up to 15W (14.4V, 4Ω, 10% THD+N). This device monitors the output load condition while in PLAY mode, with or without audio, using real-time load diagnostics that operate independently of the host and audio input. The TAS6501-Q1 device is AEC-Q100 qualified for automotive applications. This amplifier is ideal for Acoustic Vehicle Alerting System (AVAS), Emergency call (eCall), automotive head unit, telematics control unit, and automotive cluster displays.

The TAS6501-Q1 can monitor the device's output current, PVDD voltage, and temperature, and report this data via TDM or I2S. This device is available in small pad-down TSSOP and QFN packages with wettable flanks, enabling a heatsink-free audio amplifier design.

Features

  • AEC-Q100 qualified for automotive applications:
  • -40°C to 125°C, TA temperature grade-1
  • General operation:
    • 4.5V to 19V supply voltage, 40V load dump
    • Support for 1.8V and 3.3V I/O's
    • I2C control with 8 address options
    • <0.5W idle power loss at 14.4V, <5μA maximum PVDD shutdown loss
  • Output current sensing via I2S or TDM with no need for external circuitry
  • Real-time load diagnostics:
    • Monitor output conditions while playing audio
    • Open load, shorted load, short-to-power, and short-to-ground detection
  • Integrated DSP processing:
    • Thermal monitoring and foldback
    • PVDD monitoring and foldback
    • Clip detection
    • Low latency path, >70% reduced signal delay at 48kHz
  • DC and AC Standby load diagnostics
  • Audio inputs:
    • I2S and TDM support up to TDM16
    • 16-, 32-, 44.1-, 48-, 96-, and 192kHz input sample rates
  • Audio outputs:
    • 384kHz to 2MHz configurable output switching frequency
    • 15W (14.4V, 4Ω, 10% THD+N)
  • Audio performance:
    • THD+N <0.02% (4Ω, 1W, 1kHz)
    • 105dB SNR
    • 41µVRMS at 14.4V, A-weighting output noise
  • Protection:
    • Output short protection
    • Speaker Guard™ Pro power limiter
    • Configurable overtemperature warning and shutdown
    • I2C temperature and supply voltage readout
    • DC offset, undervoltage, and overvoltage
  • Easily meet CISPR25-L5 EMC specification
    • Advanced spread-spectrum

Applications

  • Acoustic Vehicle Alerting System (AVAS)
  • Emergency call (eCall)
  • Automotive head unit
  • Telematics control unit
  • Automotive cluster display

Simplified Diagram

Block Diagram - Texas Instruments TAS6501-Q1 Audio Amplifier
Opublikowano: 2026-02-15 | Zaktualizowano: 2026-03-04