Texas Instruments TAS5755M Digital Input Audio Amplifier
Texas Instruments TAS5755M Digital Input Audio Amplifier is a single-chip flexible digital audio solution with integrated processing. This integrated processing supports 2.1 (2 speakers + subwoofer), 2.0 or stereo (2 speakers), and mono (high power speaker) modes. Its high efficiency, low 80mΩ RDSON, and pad-up package allows the device to output up to 2×50W or 1×100W. TAS5755M leverages two full H-bridges used for each channel in stereo mode. In 2.1 mode, TAS5755M runs two independent speaker channels using two half-bridges while using a full bridge to drive a subwoofer. Finally, in mono mode, TAS5755M supports pre-filter parallel bridge-tied load (PBTL) using only one filter stage to reduce total system size and cost.The Texas Instruments TAS5755M has integrated audio processing. It includes signal mixing, DC blocking filters, and 2×8 + 1×2 bi-quads for equalization. Power limiting is implemented by leveraging a two-band log-style DRC and a separate single-band DRC for the subwoofer channel.
Features
- Reduced sol
- Single-chip 2.1, 2.0, and mono mode capable
- Single-filter in mono (PBTL) mode
- Pad-up package and 80mΩ RDSON enhances thermal performance
- High-output power capable
- 2×19W + 1×50W in 2.1 mode (2×4Ω + 1×6Ω, 24V)
- 2×50W in 2.0 mode (2×6Ω, 24V)
- 1×100W in mono mode (1×2Ω, 24V)
- 8V to 26.4V wide voltage range
- Audio performance audio
- THD+N ≤ 0.05% at 1kHz (RSPK = 8Ω, POUT = 1W, PVDD = 18V)
- ICN ≤ 50µVRMS
- Crosstalk ≤ -67dB
- SNR ≥ 104dB
- BD modulation available for improved audio performance and efficiency
- Integrated audio processing
- 2×8 + 1×2 bi-quads
- Two-band + single-band configurable Dynamic Range Control (DRC)
- License-free 3D effects
- Signal mixing and DC blocking filter
- Automatic rate detection
- Integrated self-protection
- Thermal protection
- Over-current limit protection
- Under-voltage protection
Applications
- DTV, UHD, and multi-purpose monitors
- Soundbars, PC audio
- General-purpose audio equipment
Functional Block Diagram
Opublikowano: 2018-05-15
| Zaktualizowano: 2023-01-03