Texas Instruments SN74LXCH1T45 Single-Bit Dual-Supply Transceiver
Texas Instruments SN74LXCH1T45 Single-Bit Dual-Supply Transceiver is a non-inverting bi-directional voltage level translation device with bus-hold circuitry. The I/O pin A and control pin (DIR) are referenced to VCCA logic levels, and the I/O pin B is referenced to VCCB logic levels. The A pin can accept I/O voltages ranging from 1.1V to 5.5V, while the B port can accept I/O voltages from 1.1V to 5.5V. A high DIR of the Texas Instruments SN74LXCH1T45 allows data transmission from A to B, and a low DIR allows data transmission from B to A.Features
- A fully configurable dual-rail design allows each port to operate from 1.1V to 5.5V
- Robust, glitch-free power supply sequencing
- Up to 420Mbps support for 3.3V to 5.0V
- Bus hold on data inputs eliminates the need for external pull-up and pull-down resistors
- Schmitt-trigger control inputs allow for slow or noisy inputs
- Control inputs with integrated static pull-down resistors allow for floating control inputs
- High drive strength (up to 32mA at 5V)
- Low power consumption
- 3µA maximum (25°C)
- 6µA maximum (–40°C to 125°C)
- VCC isolation and VCC disconnect feature
- If either VCC supply is < 100mV, all I/O’s become high-impedance
- Ioff-float supports VCC disconnect operation
- Ioff supports partial-power-down mode operation
- Compatible with LVC family level shifters
- Control logic (DIR) is referenced to VCCA
- Operating temperature from –40°C to +125°C
- Latch-up performance exceeds 100mA per JESD 78, class II
- ESD protection exceeds JESD 22
- 4000V human-body model
- 1000V charged-device model
Applications
- Eliminate slow or noisy input signals
- Driving indicator LEDs or buzzers
- Debouncing a mechanical switch
- General purpose I/O level shifting
Functional Block Diagram
Opublikowano: 2022-05-09
| Zaktualizowano: 2022-10-10