Texas Instruments SN74LVC1G16/SN74LVC1G16-Q1 Inverting Buffers
Texas Instruments SN74LVC1G16/SN74LVC1G16-Q1 Inverting Buffers offer a Schmitt-Trigger input and an open-drain output. These buffers operate at a voltage range of 1.65V to 5.5V with 5.5V-tolerant input pins. The SN74LVC1G16 inverting buffer supports standard pinouts and exceeds the latch-up performance of 100mA per JESD 17.The devices are available in an SOT-23 (DBV) package. Typical applications include combining power-good signals and enabling digital signals.
The SN74LVC1G16-Q1 is AEC-Q100 qualified for automotive applications.
Features
- AEC-Q100 qualified for automotive applications:
- Device temperature grade 1 of -40°C to +125°C
- 1.65V to 5.5V operating voltage range
- 5.5V tolerant input pins
- Supports standard pinouts
- Latch-up performance exceeds 100mA per JESD 17
- SOT-23 (DBV) package
Applications
- Combining power good signals
- Enable digital signals
Typical Application
Electrical Placement of Clamping Diodes
Datasheets
Opublikowano: 2025-07-01
| Zaktualizowano: 2025-08-21