Texas Instruments SN74LV1T04/SN74LV1T04-Q1 Logic Level Shifter
Texas Instruments SN74LV1T04/SN74LV1T04-Q1 Inverter Gate Logic Level Shifter is a low-voltage CMOS gate logic that operates at a wider voltage range for industrial, portable, telecom, and automotive applications. The output level is referenced to the supply voltage and can support 1.8V/2.5V/3.3V/5V CMOS levels. The input is designed with a lower threshold circuit to match 1.8V input logic at VCC = 3.3V and can be used in 1.8V to 3.3V level-up translation. In addition, the 5V tolerant input pins enable down translation (e.g., 3.3V to 2.5V output at VCC = 2.5V). The wide VCC range of 1.8V to 5.5V allows generating desired output levels to connect to controllers or processors. The SN74LV1T04-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Single-supply voltage translator at 5.0/3.3/2.5/1.8V VCC
- Operating range of 1.8V to 5.5V
- Up translation
- 1.2V to 1.8V at 1.8V VCC
- 1.5V to 2.5V at 2.5V VCC
- 1.8V to 3.3V at 3.3V VCC
- 3.3V to 5.0V at 5.0V VCC
- Down translation
- 3.3V to 1.8V at 1.8V VCC
- 3.3V to 2.5V at 2.5V VCC
- 5.0V to 3.3V at 3.3V VCC
- Logic output is referenced to VCC
- Output drive
- 8mA output drive at 5V
- 7mA output drive at 3.3V
- 3mA output drive at 1.8V
- Characterized up to 50MHz at 3.3V VCC
- 5V tolerance on input pins
- –40°C to 125°C operating temperature range
- Pb-free packages available
- SC-70 (DCK) - 2×2.1×0.65mm (Height 1.1mm)
- Latch-up performance exceeds 250mA per JESD 17
- ESD performance tested per JESD 22
- 2000V human-body model (A114-B, Class II)
- 200V machine model (A115-A)
- 1000V charged-device model (C101)
- Supports standard logic pinouts
- CMOS output B compatible with AUP1G and LVC1G families refer to the VIH/VIL and output drive for lower VCC condition
Applications
- Industrial controllers
- Telecom
- Portable applications
- Servers
- PC and notebooks
Datasheets
Logic Diagram
Opublikowano: 2018-10-26
| Zaktualizowano: 2024-01-05