Texas Instruments SN74AXC2T45/SN74AXC2T45-Q1 Bus Transceiver
Texas Instruments SN74AXC2T45/SN74AXC2T45-Q1 Dual-Supply Bus Transceiver is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level of the direction-control input (DIR). The SN74AXC2T45/SN74AXC2T45-Q1 device is designed to reference the control pin (DIR) to VCCA. This device is fully specified for partial-power-down applications using the Ioff current. The Ioff protection circuitry ensures that no excessive current is drawn from or to an input, output, or combined I/O that is biased to a specific voltage while the device is powered down. The VCC isolation feature ensures that if either VCCA or VCCB is less than 100mV, both I/O ports enter a high-impedance state by disabling the device's outputs. Glitch-free power supply sequencing allows either supply rail to be powered on or off in any order while providing robust power sequencing performance. The Texas Instruments SN74AXC2T45-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Fully configurable dual-rail design allows each port to operate with a power supply range from 0.65V to 3.6V
- Operating temperature from -40°C to +125°C
- Glitch-free power supply sequencing
- Up to 380Mbps support when translating from 1.8V to 3.3V
- VCC isolation feature
- If either VCC input is below 100mV, all I/Os outputs are disabled and become high-impedance
- Ioff supports partial-power-down mode operation
- Compatible with AVC family-level shifters
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD protection exceeds JESD 22
- 8000V human-body model
- 1000V charged-device model
Applications
- Enterprise and communications
- Industrial
- Personal electronics
- Wireless infrastructure
- Building automation
- Point of sale
Datasheets
Functional Block Diagram
Opublikowano: 2020-02-04
| Zaktualizowano: 2024-05-15