Texas Instruments ONET1130EC-EVM Evaluation Module
Texas Instruments ONET1130EC-EVM Evaluation Module is a printed-circuit board (PCB) created to help users implement ONET1130EC in system hardware. The ONET1130EC is a 2.5V integrated modulator driver and limiting amplifier with a transmit and receive clock and data recovery (CDR) designed to operate between 9.80Gbps and 11.7Gbps without the need for a reference clock. The Texas Instruments ONET1130EC-EVM Evaluation Module includes onboard SMA connectors for data input signal sources.Features
- SMA connectors included
- Ready to install TOSA connectors
- Read and write ONET1131 registers through USB
- Configurable through jumpers
Kit Contents
- ONET1130EC-EVM HSDC051 board
- USB2ANY interface adapter
Board Layout
Opublikowano: 2019-11-14
| Zaktualizowano: 2024-01-31