Texas Instruments LMR34206-Q1 Ultra-Small Step-Down Converters

Texas Instruments LMR34206-Q1 Ultra-Small Synchronous Step-Down Converters offer integrated high-side and low-side power MOSFETs and a wide input voltage range of 4.2V to 42V. The LMR34206-Q1 provides optimal efficiency and output voltage accuracy using peak-current-mode control. The device offers flexibility via precision enable, allowing a direct connection to the wide input voltage or precise control over device start-up and shutdown. The requirement for an external supervisor is eliminated using the power-good flag with built-in filtering and delay, resulting in a true indication of system status.

The LMR34206-Q1 is available in a HotRod™ package, which enables low EMI, higher efficiency, and a small package-to-die ratio. The device requires few external components and has a pinout designed for a simple PCB layout. The LMR34206-Q1 small solution size and feature set are designed to simplify implementation for a wide range of end equipment. The Texas Instruments LMR34206-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100-qualified for automotive applications
    • Temperature grade 1 (–40°C to +125°C, TA)
  • Designed for automotive applications
    • Junction temperature range of –40°C to +150°C
    • Protection features: thermal shutdown, input undervoltage lockout, cycle-by-cycle current limit, hiccup short-circuit protection
    • Spread-spectrum frequency modulation
    • HotRod™ package enables low EMI and minimized switch node ringing
    • 0.2V dropout with 0.6A load (typical)
    • ±1.5% reference voltage tolerance
    • 3.3V, 5V fixed-output voltage options
  • Suited for scalable power supplies
    • Pin compatible with
    • 2.1MHz frequency option
    • Integration reduces solution size and cost
      • Small, 2mm × 3mm VQFN package with wettable flanks
      • Few external components
      • Low power dissipation across the load spectrum
      • Increased light load efficiency in PFM
      • Low operating quiescent current of 24µA

Applications

  • ADAS camera module
  • Head-up display
  • Body control module
  • General-purpose wide VIN power supplies

Functional Block Diagram

Block Diagram - Texas Instruments LMR34206-Q1 Ultra-Small Step-Down Converters
Opublikowano: 2019-07-29 | Zaktualizowano: 2023-10-10