Texas Instruments LMP7704-SP Precision Operational Amplifier

Texas Instruments LMP7704-SP Precision Operational Amplifier has low input bias, low offset voltage, 2.5MHz gain-bandwidth product, and a wide supply voltage. The device is radiation-hardened and operates in the military temperature range of −55°C to +125°C. The high DC precision of this amplifier, specifically the low offset voltage of ±60µV and ultra-low input bias of ±500fA, make this device an excellent choice for interfacing with precision sensors with high output impedances. The Texas Instruments LMP7704-SP Precision Operational Amplifier can be configured for the transducer, bridge, strain gauge, and transimpedance amplification.

Features

  • QML Class V (QMLV), RHA, SMD 5962-19206
  • Radiation performance
    • RHA up to TID = 100 krad(Si)
    • ELDRS-free up to TID = 100 krad(Si)
    • SEL immune to LET = 85MeV·cm2/mg
    • SEE characterized to LET = 85MeV·cm2/mg
  • ±500fA ultra-low input bias current
  • ±60µV input offset voltage
  • 2.5MHz unity-gain bandwidth
  • 2.7V to 12V supply voltage range
  • Rail-to-rail input and output
  • Military temperature range: −55°C to +125°C
  • Available in 14-lead CFP with industry-standard quad amp pinout

Applications

  • Satellite health monitoring and telemetry
  • Scientific exploration payload
  • Altitude and orbit control system (AOCS)
  • Satellite electrical power system (EPS)
  • Communications payload
  • Radar imaging payload

Functional Block Diagram

Block Diagram - Texas Instruments LMP7704-SP Precision Operational Amplifier
Opublikowano: 2021-11-30 | Zaktualizowano: 2025-03-06