Texas Instruments LDC1x12/14/-Q1 Inductance-to-Digital Converters

Texas Instruments LDC1312/14/-Q1 & LDC1612/14/-Q1 Inductance-to-Digital Converters are 2- and 4-channel, 12 or 28-bit inductance to digital converters (LDCs) for inductive sensing solutions. With multiple channels and support for remote sensing, the LDC1312/14/-Q1 & LDC1612/14/-Q1 enable the performance and reliability benefits of inductive sensing to be realized at minimal cost and power. The products are easy to use, only requiring that the sensor frequency be within 1kHz and 10MHz to begin sensing. The wide 1kHz to 10MHz sensor frequency range also enables use of very small PCB coils, further reducing sensing solution cost and size. The LDC1x12/14-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Easy-to-use - minimal configuration required
  • Measure up to 4 sensors with one IC
  • Multiple channels support environmental and aging compensation
  • Multi-channel remote sensing provides lowest system cost
  • Pin-compatible medium and high-resolution optionsLDC1312/14: 2/4-ch 12-bit LDC
  • LDC1612/14: 2/4-ch 28-bit LDC
  • Supports wide sensor frequency range of 1kHz to 10MHz
  • Power consumption of 35µA Low Power Sleep Mode
  • 200nA Shutdown Mode
  • 3.3V operation
  • Support internal or external reference clock
  • Immune to DC magnetic fields and magnets

Applications

  • Knobs in consumer, appliances, and automotive
  • Linear and rotational encoders
  • Buttons in home electronics, wearables, manufacturing, and automotive
  • Keypads in manufacturing and appliances
  • Slider buttons in consumer products
  • Metal detection in industrial and automotive
  • POS and EPOS
  • Flow meters in consumer and appliances

Functional Block Diagrams

Opublikowano: 2015-01-26 | Zaktualizowano: 2022-03-11