Texas Instruments ISO1042DWEVM CAN Evaluation Module (EVM)
Texas Instruments ISO1042DWEVM CAN Evaluation Module (EVM) is used to evaluate the high-performance, reinforced isolated CAN ISO1042 in a 16-pin wide-body SOIC package. The evaluation module includes test points for all main points where probing is necessary for evaluation, such as GND, VCC, TXD, RXD, CANH, and CANL. The evaluation module supports many options for CAN bus configuration. The ISO1042DWEVM is pre-configured with a split termination network, a common-mode capacitance, and additional caps on the bus for protection. The evaluation module also includes an option to populate a 120Ω resistor which can be used with the evaluation module as a terminated line end (CAN is defined for 120Ω impedance twisted pair cable). Protection components like TVS diodes and common mode (CM) chokes are also provided with bypass paths if necessary. Using these options, the customer is allowed the installation of the desired components.Features
- High-speed, robust EMC-isolated CAN
- 2.25 to 5.5V Wide supply and level translation range
- High signaling rate of CAN FD up to 5Mbps
- Isolation barrier life >25 years
- Standard footprint available for choke and TVS on board
Opublikowano: 2018-11-07
| Zaktualizowano: 2025-03-06