Texas Instruments HD3SS214 8.1Gbps DisplayPort Differential Switch

Texas Instruments HD3SS214 8.1Gbps DisplayPort Differential Switch is a high-speed passive switch capable of switching two full DisplayPort 4-lane ports from one of two sources to one target location in an application. It will also switch one source to one of two sinks. For DisplayPort applications, the HD3SS214 supports switching of the Auxiliary (AUX), Display Data Channel (DDC), and Hot Plug Detect (HPD) signals in the nFBGA ZXH package.

One typical application would be a motherboard that includes two GPUs that need to drive one DisplayPort sink. The GPU is selected by the Dx_SEL pin. Another application is when one source needs to switch between one of two sinks. An example would be a side connector and a docking station connector. The switching is controlled using the Dx_SEL and AUX_SEL pins. The Texas Instruments HD3SS214 operates from a single supply voltage of 3.3V over the extended industrial temperature range -40°C to 105°C.

Features

  • Compatible with DisplayPort 1.4 electrical standard
  • 2:1 and 1:2 switching supporting data rates up to 8.1Gbps
  • Supports HPD, AUX, and DDC switching
  • Wide differential BW of 8GHz
  • Excellent dynamic electrical characteristics
  • VDD operating range 3.3V ±10%
  • Extended industrial temperature range of -40°C to 105°C
  • 5mm x 5mm, 50-ball nFBGA package
  • Output enable (OE) pin disables switch to save power
  • Power consumption
    • Active < 2mW typical
    • Standby < 10µW typical (when OE = L)

Applications

  • PC & notebooks
  • Tablets
  • Connected peripherals & printers

Functional Block Diagram

Block Diagram - Texas Instruments HD3SS214 8.1Gbps DisplayPort Differential Switch
Opublikowano: 2021-03-24 | Zaktualizowano: 2022-03-11