Texas Instruments DS320PR410-RSC-EVM Redriver Evaluation Module
Texas Instruments DS320PR410-RSC-EVM Redriver Evaluation Module (EVM) provides a complete high-bandwidth platform for evaluating the signal conditioning features of the DS320PR410 four-channel PCI-Express 5.0 linear redriver. The Texas Instruments DS320PR410-RSC-EVM evaluation board can be used for standard compliance testing, performance evaluation, and initial system prototyping.Features
- PCIe x16 Riser Card option with eight 4-channel unidirectional linear redrivers operating at rates up to 32Gbps
- Linear equalization for seamless support of link training and PCIe channel extension
- CTLE boosts up to 22dB at 16GHz
- Programmable device configuration through EEPROM, GPIO, I2C, or SMBus
- Onboard 12V to 3.3V, 2A step-down DC-DC converter
- -40°C to 85°C industrial temperature range
- Flow-through layout in 4mm×6mm, 40-pin, leadless WQFN 0.4mm pitch package
Applications
- PCI Express Gen-1, 2, 3, 4, and 5
- High-speed interfaces up to 32Gbps
- Enterprise server motherboard, workstation
- Enterprise storage
- Enterprise add-in card, end-point
Board Layout
Opublikowano: 2024-02-21
| Zaktualizowano: 2024-02-28