Texas Instruments DS160PR412 4-Channel Linear Redrivers
Texas Instruments DS160PR412 4-Channel Linear Redrivers come with an integrated demultiplexer (demux). The low-power, high-performance linear redriver is designed to support PCIe 4.0 and other interfaces. The DS160PR412 receivers deploy continuous-time linear equalizers (CTLE) to provide a high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces and cables. The linear redriver, along with the passive channel as a whole, gets link trained for the best transmit and receive equalization settings resulting in the best electrical link and lowest possible latency. Low channel-channel cross-talk, low additive jitter, and excellent return loss allow the device to become almost a passive element in the link. The device has an internal linear voltage regulator to provide a clean power supply for high-speed data paths that provides high immunity to any supply noise on the board. The Texas Instruments DS160PR412 implements high-speed testing during production for reliable high volume manufacturing. The device also has low AC and DC gain variation, providing consistent equalization in high volume platform deployment.Features
- Quad-channel PCIe 4.0 linear redriver or repeater with integrated 1:2 demux
- Protocol agnostic linear redriver compatible to UPI, DisplayPort, SAS, SATA, XFI
- Single 3.3V supply rail
- Low 120mW /channel active power
- No heat sink is required
- Provides equalization up to 17dB at 8GHz to handle up to 42dB of PCIe 4.0 channels
- Excellent differential return loss of -13dB input and -15dB output
- Low additive random jitter of 70fs with PRBS data
- Low latency of 80ps
- Automatic receiver detection and seamless support for PCIe link training
- Device configuration by pin control or SMBus / I2C
- Mux / Demux selection through pin
- -40°C to 85°C industrial temperature range
- 3.5mm x 9mm 42-pin 0.5mm pitch WQFN package
Applications
- Desktop PC/motherboard
- Rack server
- Microserver & tower server
- High-performance computing
- Hardware accelerator
- Network-attached storage
- Storage area network (SAN) & host bus adapter (HBA) card
- Network interface card (NIC)
Functional Block Diagram
Opublikowano: 2021-02-05
| Zaktualizowano: 2022-03-11