Texas Instruments DRV8434SEVM Evaluation Module
Texas Instruments DRV8434SEVM Evaluation Module allows users to evaluate the DRV8434S device. The DRV8434S is a fully integrated stepper motor driver, supporting up to 2.5A full-scale current with an internal micro-stepping indexer, smart tune decay technology, advanced stall detection algorithm, and integrated current sensing.The TI DRV8434SEVM Evaluation Module uses an MSP430™ microcontroller and a USB interface chip to manage communication from the GUI software application installed on a computer. The GUI sends serial commands to the MSP430 to control the device signals, monitor faults, and drive a motor.
Features
- 4.5V to 48V operating voltage range
- Up to 4A peak current
- A simple STEP/DIR input interface and SPI communication with daisy chain support
- Integrated current sense and micro-stepping indexer
- Smart tune technology
- Stall detection
Additional Resources
Front & Back Layout
Board Connections
Opublikowano: 2020-12-30
| Zaktualizowano: 2024-11-05