Texas Instruments DRV3901-Q1 Single-Channel Pyro-Fuse Driver

Texas Instruments DRV3901-Q1 Single-Channel Pyro-Fuse Driver is a highly integrated squib driver for automotive EV pyro-fuse applications. It includes the power supplies, current sensing and regulation, and diagnostics and protection functions needed to drive a squib load. It incorporates several vital functions unique to the device and different from traditional squib drivers. These functions include a hardware pin trigger interface, an energy reservoir capacitor diagnostic, an addressable SPI, and an optimized driver stage with an integrated charge pump and additional deployment current options.

The hardware pin trigger (TRGx) interface allows for a deployment command to be issued directly in hardware to the Texas Instruments DRV3901-Q1. This interface enables the flexibility to trigger the deployment with MCU hardware pins, directly with an overcurrent sensor, or through other external hardware circuit monitors. The hardware trigger pins support a 2-pin interface with both threshold or PWM-based options to ensure robustness against miss deployment while still providing flexibility to support a variety of interface options. Additionally, CRC-protected deployment commands can be sent through the SPI bus as a secondary method.

Features

  • AEC-Q100 qualified for automotive applications
    • Temperature grade 1 (–40°C to +125°C, TA)
  • Functional Safety-Compliant
    • Developed for functional safety applications
    • Documentation to aid ISO26262 system design up to ASIL C
  • Highly integrated squib driver solution targeted at automotive EV pyro-fuse application
    • Integration of power supplies, current regulation, diagnostics, and safety functions
    • SPI or HW pin-based triggering for flexible interface options and rapid-firing reaction
    • Diagnostic functions for system energy reservoir capacitor and squib health monitoring
    • Built-in-self-test and diagnostic functions for power supplies, interfaces, drivers, and monitors
    • Architecture for reliable operation with redundant power supplies, low-side and high-driver drivers, and secondary monitoring logic
  • Up to 28V (40V abs. max) operating voltage
  • Compact HVSSOP-28 (DGQ) leaded package
  • Two-wire load interface with protected, current-controlled high-side and protected secondary low-side switches
  • Integrated charge pump for minimal MOSFET drop-out voltage
  • 4-wire, addressable, 24-bit SPI with CRC protection
    • Allows multiple devices to operate on the same SPI
    • Allows for broadcast commands to multiple devices
  • Configurable deployment currents (1.2A/2ms, 1.75A/0.5ms, up to 3.4A/0.5ms)
  • Configurable deployment interface options
    • 2-pin HW trigger with PWM or level signaling
    • Protected SPI command with CRC
  • Comprehensive off-state diagnostics
    • Device built-in-self-test
    • Driver output and switch test
    • Interface test
    • Energy reservoir capacitor test
    • Squib resistance test
  • Configurable fault indicator (nFAULT)

Applications

  • Squib driver
  • Automotive EV pyro-fuse
  • Battery disconnect unit
  • Battery junction box

Simplified Schematic

Schematic - Texas Instruments DRV3901-Q1 Single-Channel Pyro-Fuse Driver
Opublikowano: 2024-01-12 | Zaktualizowano: 2024-02-06