Texas Instruments DRV3255-Q1 Automotive Gate Driver Unit (GDU)
Texas Instruments DRV3255-Q1 Automotive Gate Driver Unit (GDU) is a highly-integrated three-phase gate driver for 48V automotive motor drive applications. The device is specifically designed to provide a 3.5A peak source and 4.5A peak sink gate drive currents, and 90V MOSFET transient overvoltage support to support high-power motor drive applications. A highly efficient bootstrap architecture minimizes power losses and the gate drivers' self-heating. A charge pump allows the gate drivers to support 100% PWM duty cycle control. A wide range of monitoring, diagnostics, and protection features in the Texas Instruments DRV3255-Q1 support a robust motor drive system design. A highly configurable Active Short Circuit (ASC) function enables selected external MOSFETs to be integrated to quickly respond to system faults and eliminate the needs of external components.Features
- AEC-Q100 qualified for automotive applications
- –40°C to +150°C device ambient temperature grade 0
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Functional Safety-Compliant targeted
- Developed for functional safety applications
- Documentation to aid ISO 26262 system design will be available upon production release
- Systematic capability up to ASIL D targeted
- Three N-Channel half-bridge gate driver
- 3.5A/4.5A max peak gate drive current
- Power architecture optimized for 48V applications
- 12V/48V split supply architecture
- 95V transient absolute maximum rating of DC link power supply (DHCP)
- 105V Bootstrap voltage to support 90V MOSFET operating voltage range
- Bootstrap with charge pump for 100% duty cycle
- Integrated configurable Active Short Circuit (ASC) function
- Low-side and High-side ASC support
- Device pin control is available
- Fault handling capability
- Serial peripheral interface (SPI) with CRC
- Supports 3.3V and 5V logic inputs
- Advanced protection features
- Battery voltage monitors
- MOSFET VDS overcurrent monitors
- MOSFET VGS gate fault monitors
- Analog-built in self-test
- Internal regulator and clock monitors
- Device thermal warning and shutdown
- Fault condition indicator pins
Applications
- Automotive 48V mild hybrid motor drives
- Belt and integrated starter generators, and motor generators
- Electrical power steering
- eTurbos and eBoosters
- HVAC compressors and fans
- Transmission control and actuation
- Oil, transmission, and water pumps
Simplified Schematic
Development Tool
Opublikowano: 2022-08-26
| Zaktualizowano: 2025-03-05