Texas Instruments DAC8560 Low Power 16-bit Voltage Output DAC
Texas Instruments DAC8560 low-power, 16-bit, voltage output, digital-to-analog converter (DAC) includes a 2.5V, 2ppm/°C internal reference (enabled by default), giving a full-scale output voltage range of 2.5V. The internal reference has an initial accuracy of 0.02% and can source up to 20mA at the VREF pin. The device is monotonic, provides very good linearity, and minimizes undesired code-to-code transient voltages (glitch). The DAC8560 uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz. It is compatible with standard SPI, QSPI, Microwire, and digital signal processor (DSP) interfaces.The DAC8560 incorporates a power-on-reset circuit that ensures the DAC output powers up at zero-scale and remains there until a valid code is written to the device. The DAC8560 contains a power-down feature, accessed over the serial interface, that reduces the current consumption of the device to 1.2µA at 5V. The low-power consumption, internal reference, and small footprint make this device ideal for portable, battery-operated equipment. The power consumption is 2.6mW at 5V, reducing to 6µW in power-down mode. The DAC8560 is available in an MSOP-8 package.Features
- Relative accuracy: 4LSB
- Glitch energy: 0.15nV-s
- Power operation: 510µA at 2.7V
- Internal reference:
- 2.5V reference voltage (enabled by default)
- 0.02% initial accuracy
- 2ppm/°C temperature drift (typ)
- 5ppm/°C temperature drift (max)
- 20mA sink/source capability
- Power-on reset to zero
- Power supply: 2.7V to 5.5V
- 16-Bit monotonic over-temperature range
- Settling time: 10µs to ±0.003% FSR
- Low-power serial interface with Schmitt-triggered inputs
- On-chip output buffer amplifier with rail-to-rail operation
- Power-Down capability
- Drop-In compatible with DAC8531/01 and DAC8550/51
- Temperature range: –40°C to +105°C
- Available in a tiny MSOP-8 package
Applications
- Process control
- Data acquisition systems
- Closed-loop servo-control
- PC peripherals
- Portable instrumentation
Block Diagram
Opublikowano: 2013-10-03
| Zaktualizowano: 2022-03-11