Texas Instruments CC430 RF SoCs

Texas Instruments CC430 RF SoCs 16-bit RF microcontroller series provides tight integration between the microcontroller core, peripherals, software, and RF transceiver, creating true system-on-chip solutions that are easy to use. The Texas Instruments CC430 family of ultralow-power microcontroller system-on-chip with integrated RF transceiver cores consists of several devices featuring different sets of peripherals targeted for a wide range of applications. The architecture, combined with seven low-power modes (including LPM3.5 and LMP4.5), is optimized to achieve extended battery life in portable measurement applications. The device features the powerful MSP430™ 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency.

Features

  • Up to 20MHz CPU speed
  • 1.8V to 3.6V operation
  • Up to 32kB Flash
  • Up to 4kB RAM
  • Some devices include integrated LCD controllers
  • As low as 1μA RAM retention
  • 1.7μA real-time clock mode
  • 180μA/MIPS active

Applications

  • Wireless sensor networks
  • Data logging
  • Remote monitoring systems

Videos

Diagram

Block Diagram - Texas Instruments CC430 RF SoCs
Opublikowano: 2018-08-24 | Zaktualizowano: 2023-04-03