Texas Instruments CC2650MODA SimpleLink™ Wireless MCU Module
Texas Instruments CC2650MODA SimpleLink™ Wireless Microcontroller (MCU) Module targets BLUETOOTH® low energy applications. The CC2650MODA device can also run ZigBee® and 6LoWPAN, and ZigBee RF4CE remote control applications. The module is based on the SimpleLink CC2650 wireless MCU, a member of the CC26xx family of cost-effective, ultra-low-power, 2.4GHz RF devices. Very low active RF, MCU current, and low-power mode current consumption provide excellent battery lifetime and allow for operation on small coin-cell batteries and in energy-harvesting applications.The CC2650MODA module contains a 32-bit ARM Cortex-M3 processor that runs at 48MHz as the main processor and a rich peripheral feature set that includes a unique ultra-low-power sensor controller. This sensor controller is good for interfacing with external sensors or for collecting analog and digital data autonomously while the rest of the system is in sleep mode. Thus, the CC2650MODA device is good for applications within a wide range of products including industrial, consumer electronics, and medical devices.
Features
- Microcontroller
- Powerful ARM® Cortex®-M3
- 142 EEMBC CoreMark® score
- Up to 48MHz clock speed
- 128KB of In-system programmable Flash
- 8KB of SRAM for Cache
- 20KB of Ultra-low-leakage SRAM
- 2-Pin cJTAG and JTAG Debugging
- Supports Over-The-Air (OTA) upgrade
- Ultra-low-power sensor controller
- Can run autonomous from the rest of the system
- 16-Bit Architecture
- 2KB of Ultra-low-leakage SRAM for code and data
- Efficient code size architecture, placing drivers, Bluetooth low energy Controller, IEEE® 802.15.4 Medium Access Control (MAC), and Bootloader in ROM
- Integrated antenna
- Peripherals
- All digital peripheral pins can Be routed to any GPIO
- Four general-purpose timer modules (8×16-Bit or 4×32-Bit timer, PWM each)
- 12-Bit ADC, 200ksamples/s, 8-Channel analog MUX
- Continuous time comparator
- Ultra-low-power analog comparator
- Programmable current source
- UART
- 2×SSI (SPI, MICROWIRE, TI)
- I2C
- I2S
- Real-Time Clock (RTC)
- AES-128 Security Module
- True Random Number Generator (TRNG)
- 15 GPIOs
- Support for eight capacitive sensing buttons
- Integrated temperature sensor
- External system
- On-chip internal DC-DC converter
- No external components needed, only supply voltage
- Low power
- Wide supply voltage range
- Operation from 1.8 to 3.8V
- Active-mode RX of 6.2mA
- Active-mode TX at 0dBm of 6.8mA
- Active-mode TX at +5dBm of 9.4mA
- Active-mode MCU of 61µA/MHz
- Active-mode MCU of 48.5 CoreMark/mA
- Active-mode sensor controller of 0.4mA + 8.2µA/MHz
- 1µA (RTC Running and RAM/CPU retention) Standby
- 100nA (Wake up on external events) Shutdown
- RF Section
- 2.4GHz RF Transceiver compatible With Bluetooth low energy (BLE) 4.2 Specification and IEEE 802.15.4 PHY and MAC
- Excellent receiver sensitivity (–97dBm for Bluetooth low energy and –100dBm for 802.15.4), selectivity, and blocking performance
- Programmable output power up to +5dBm
- Pre-certified for compliance with worldwide radio frequency regulations
- ETSI (Europe)
- IC (Canada)
- FCC (USA)
- ARIB STD-T66 (Japan)
- JATE (Japan)
Applications
- Building automation
- Medical and health
- Appliances
- Industrial
- Consumer electronics
- Proximity tags
- Alarm and security
- Remote controls
- Wireless sensor networks
Functional Block Diagram
Opublikowano: 2018-08-22
| Zaktualizowano: 2025-06-25