Texas Instruments bq25731 Buck-Boost Battery Charge Controller

Texas Instruments bq25731 Buck-Boost Battery Charge Controller is a synchronous buck-boost battery charge controller. It can be used to charge a 1- to 5-cell battery from a wide range of input sources, including a USB adapter, high voltage USB-C Power Delivery (PD) sources, and traditional adapters. It offers a low component count, high-efficiency solution for space-constrained, 1- to 5-cell battery charging applications. During power-up, the charger sets the converter to a buck, boost, or buck-boost configuration based on the input source and battery conditions. The charger seamlessly transits between the buck, boost, and buck-boost operation modes without host control.

In the absence of an input source, the Texas Instruments bq25731 supports the USB On-the-Go (OTG) function from a 1- to 5-cell battery to generate an adjustable 3V to 24V output on VBUS with 8mV resolution. The OTG output voltage transition slew rate can be configured to comply with the USB-PD 3.0 PPS specification. The latest version of the USB-C PD specification includes Fast Role Swap (FRS) to ensure power role swapping occurs in a timely fashion so that the device(s) connected to the dock can avoid experiencing momentary power loss or glitching. This device integrates FRS in compliance with the PD specification.

Features

  • No battery MOSFET for saving cost and high efficiency
  • 400kHz/800kHz programmable switching frequency for high efficiency/high power density
  • Buck-boost charger for USB-C Power Delivery (PD) interface platform
    • 3.5V to 26V input range to charge 1- to 5-cell battery
    • Charge current up to 16.2A/8.1A with 128mA/64mA resolution based on 5mΩ/10mΩ sensing resistor
    • Input current limit up to 10A/6.35A with 100mA/50mA resolution based on 5mΩ/10mΩ sensing resistor
    • Support USB 2.0, USB 3.0, USB 3.1 and USB power delivery input current setting
    • Input Current Optimizer (ICO) to extract max input power without overloading the adapter
    • Seamless transition between buck, buck-boost, and boost operations
    • Input current and voltage regulation (IINDPM and VINDPM) against source overload
  • TI patented switching frequency dithering pattern for meeting IEC-CISPR 32 EMI specification
  • TI patented Pass-Through Mode (PTM) for system power efficiency improvement and battery fast charging, achieving 99% efficiency
  • Input and battery current monitor through dedicated pins
  • Integrated 8-bit ADC to monitor voltage, current, and power
  • Support independent comparator logic with dedicated pins
  • Power up USB port from the battery (USB OTG)
    • 3V to 24V OTG with 8mV resolution
    • Output current limit up to 12.7A/6.35A with 100mA/50mA resolution based on 5mΩ/10mΩ sensing resistor
  • I2C host control interface for flexible system configuration
  • High accuracy for the regulation and monitor
    • ±0.5% Charge voltage regulation
    • ±3% Charge current regulation
    • ±2.5% Input current regulation
    • ±2% Input/charge current monitor
  • Safety
    • Thermal shutdown
    • Input, system, battery overvoltage protection
    • Input, MOSFET, inductor overcurrent protection
  • Package: 32-Pin 4.0mm × 4.0mm WQFN

Applications

  • Cordless power tool
  • Battery pack
    • Cordless power tool
  • Appliances
    • Battery charger
    • Power bank

Application Diagram

Application Circuit Diagram - Texas Instruments bq25731 Buck-Boost Battery Charge Controller
Opublikowano: 2021-03-09 | Zaktualizowano: 2022-03-11