Texas Instruments AMC0303M2510 Delta-Sigma Modulator
Texas Instruments AMC0303M2510 Delta-Sigma Modulator is a galvanically isolated delta-sigma (ΔΣ) modulator with a ±250mV input and internal clock. The input is optimized for connection to low-impedance shunt resistors commonly used for current-sensing applications. This device achieves 12.8 effective bits of resolution or 80dB of dynamic range, at a 39kSPS sample rate. The AMC0303M2510 modulator comes in 8-pin, wide- and narrow-body SOIC packages. This delta sigma modulator is fully specified over the temperature range from -40°C to 125°C. The AMC0303M2510 delta-sigma modulator is ideal for motor drives, photovoltaic inverters, server Power Supply Units (PSU), and energy storage systems.
Features
- ±250mV linear input voltage range
- Supply voltage range:
- 3.0V to 5.5V high-side (AVDD)
- 2.7V to 5.5V low-side (DVDD)
- Low DC errors:
- ±200µV (maximum) offset error
- ±2µV/°C (maximum) offset drift
- ±0.2% (maximum) gain error
- ±30ppm/°C (maximum) gain drift
- 150V/ns (minimum) high CMTI
- Missing high-side supply detection
- Low EMI meets CISPR-11 and CISPR-25 standards
- Basic isolation rating is reinforced isolation
- Safety-related certifications:
- DIN EN IEC 60747-17 (VDE 0884-17)
- UL 1577
- -40°C to 125°C fully specified over the extended industrial temperature range
Applications
- Motor drives
- Photovoltaic inverters
- Server Power-Supply Units (PSU)
- Energy storage systems
Application Diagram
Block Diagram
Opublikowano: 2026-02-17
| Zaktualizowano: 2026-03-04